PDP SEO Portlet

414F/2

DC Axial Fan, 24 V, Square, 40 mm, 10 mm, Sleeve Bearing, 4.7 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 414F/2
Secondary Manufacturer Part#: 414F/2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact fan with low power consumption
  • Some models suitable for use at high ambient temperatures
  • Material: fiberglass-reinforced plastic. impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 28, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise
  • Mass: 17 g
  • Nominal Speed: 5400 RPM

Technical Attributes

Find Similar Parts

Description Value
4.7 CFM
0.13
Sleeve Bearing
33 mA
10 mm
40 mm
Square
22.1 dBA
3 Lead Wires, Tachometer
800 mW
400F Series
5400 RPM
33 Pa Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$15.64286
180+
$11.9054
540+
$10.67105
1080+
$10.39744
2160+
$10.1375