TCF25RN
Click image to enlarge
Manufacturer:Eaton
Product Category:
Circuit Protection, Fuses, Industrial & Power Fuses
Avnet Manufacturer Part #: TCF25RN
Secondary Manufacturer Part#: TCF25RN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Time Delay | ||
| 100 kA @ 300 VDC | ||
| 25 A | ||
| 1.88" x 0.75"" x 1""" | ||
| 48mm x 19mm x 25mm | ||
| Class CF | ||
| Tin | ||
| Chassis Mount | ||
| -40 to 80 °C | ||
| TCF Series | ||
| 600 V | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536100040 |
| Schedule B: | 8536100040 |