PDP SEO Portlet

PTR016V0160-BK

Manufacturer:Eaton
Avnet Manufacturer Part #: PTR016V0160-BK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
TUV
40 A
Rectangular
1.6 A
5 mm
2 Terminals
null
null
null
null
null
null
null
3.5 mm
9 s
3.2 A
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks ,4 days
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.32571
1000+
$0.32571
2000+
$0.30811
4000+
$0.3
8000+
$0.29231
16000+
$0.285
SubTotal:
$325.71