PDP SEO Portlet

PTR016V0135-BK

Manufacturer:Eaton
Avnet Manufacturer Part #: PTR016V0135-BK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
TUV
40 A
Rectangular
1.35 A
5 mm
2 Terminals
85 °C
-40 °C
null
13.5 mm
8.9 mm
null
null
3.5 mm
4.5 s
2.7 A
16 kVDC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks ,4 days
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.32286
1000+
$0.32286
2000+
$0.3054
4000+
$0.29737
8000+
$0.28974
16000+
$0.2825
SubTotal:
$322.86