PDP SEO Portlet

PTR016V0110-TR

Manufacturer:Eaton
Avnet Manufacturer Part #: PTR016V0110-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
TUV
40 A
Rectangular
1.1 A
0.5 mm
5 mm
2 Terminals
null
null
null
null
null
null
null
5 mm
3.5 mm
2.3 s
2.2 A
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks ,4 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.32286
3000+
$0.32286
6000+
$0.3054
12000+
$0.29737
24000+
$0.28974
48000+
$0.28615
SubTotal:
$968.58