PDP SEO Portlet

PTR016V0090-TR1

Manufacturer:Eaton
Avnet Manufacturer Part #: PTR016V0090-TR1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
TUV
40 A
Rectangular
900 MA
0.5 mm
5 mm
2 Terminals
85 °C
-40 °C
3.1 mm
null
12.2 mm
7.4 mm
null
null
5 mm
3.5 mm
1.2 s
1.8 A
16 kVDC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks ,4 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.39429
3000+
$0.39429
6000+
$0.37297
12000+
$0.36316
24000+
$0.35385
48000+
$0.345
SubTotal:
$1,182.87