PDP SEO Portlet

LP-CC-5

Fuse, Industrial / Power, Low Peak, 5 A, 600 VAC, 300 VDC, 10mm x 38mm, 13/32" x 1-1/2"""

Manufacturer:Eaton
Avnet Manufacturer Part #: LP-CC-5
Secondary Manufacturer Part#: LP-CC-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LP-CC-5 is a LOW-PEAKĀ® 5A 600VAC/300VDC ultimate protection class-CC current-limiting Time-delay Fuse features fast short-circuit protection and dual-element, time-delay provide ultimate protection, reduces existing fuse inventory by up to 33% when upgrading to Low-Peak fuses. Consistent 2:1 ampacity ratios, time-delay characteristic avoids unwanted fuse openings from surge currents while fast response speed under short-circuit conditions provides a high degree of current limitation, current-limitation protects downstream components against damaging thermal and magnetic effects of short-circuit currents, a superior, all-purpose, space-saving branch circuit fuse that meets most protection requirements up to 30A, very compact with rejection tip, proper sizing can provide no damage type-2 coordinated protection for NEMA and IEC motor controllers, superior protection for small horsepower motor circuits. Complies with NECĀ® section 110.9 for today's large capacity systems.

  • 200kA VAC RMS symmetrical, 20kA VDC Interrupting rating

Technical Attributes

Find Similar Parts

Description Value
Slow Blow
Class CC
600 V
300 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$54.24647
20+
$53.38542
40+
$52.51921
80+
$51.66207
160+
$50.79646