PDP SEO Portlet

LP-CC-10

Fuse, Industrial / Power, Low Peak, LP-CC, 10 A, 600 VAC, 300 VDC, 10.3mm x 38.1mm, 13/32" x 1-1/2"""

Manufacturer:Eaton
Avnet Manufacturer Part #: LP-CC-10
Secondary Manufacturer Part#: LP-CC-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LP-CC-10 is a 10A Low-Peak™ ultimate protection Cass CC current-limiting Time-delay Fuse provides close sizing on small motor and relay circuits and maximum component short-circuit current rating protection. 200kA interrupting rating complies with NEC® Section 110.9 for today's large capacity systems. Fast short-circuit protection and dual-element, time-delay performance provide ultimate protection. Reduces existing fuse inventory by up to 33% when upgrading to low-peak fuses. Consistent 2:1 ampacity ratios for all Low-Peak fuses make selective coordination easy. Time-delay characteristic avoids unwanted fuse openings from surge currents while fast response speed under short-circuit conditions provides a high degree of current limitation. Current-limitation protects downstream components against damaging thermal and magnetic effects of short-circuit currents. A superior, all-purpose, space-saving branch circuit fuse meets most protection requirements up to 30A.

  • Very compact design with rejection tip
  • Superior protection for small horsepower motor circuits
  • Class CC rejection feature, with fuse block, prevents inserting lesser-rated supplementary fuses
  • 200kA at VAC, 20kA at VDC Interrupting rating

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$49.9244
20+
$49.13194
40+
$48.33476
60+
$47.5459
80+
$46.74926