PDP SEO Portlet

GRF-8

Fuse, Industrial / Power, 8 A, 300 VAC, Time Delay

Manufacturer:Eaton
Avnet Manufacturer Part #: GRF-8
Secondary Manufacturer Part#: GRF-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • HLR carrier comes with 6” of #18 red insulated solid copper wire attached to the line side
  • Customer inserts a #18 insulated solid copper wire into load side receptacle
  • Order part number HLR-2 to obtain 6” of #18 black insulated solid copper wire pre-installed in a load side receptacle
  • Order part number HLR-2L to obtain 6” of #18 black insulated solid copper wire packaged loose (un-installed)
  • An alternative to the HLR fuseholder is the A fuseholder. The A fuseholder comes WITHOUT leads. The customer inserts #18 insulated solid copper wire into the line side receptacle as well as into the load side receptacle. It has the same body dimensions, utilizes the same mounting hole, and takes the same mounting clips as the HLR. The A fuseholder is UL Recognized, 10A, 300Vac, Guide IZLT2, File E14853 and CSA Certified, 10A, 300Vac, Class 6225-01, File 47235
  • Fuse and knob are an integral one-piece unit. There are no replacement knobs (caps)
  • U

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$13.45714
10+
$12.72973
20+
$12.39474
40+
$12.07692
80+
$11.775