FWA-150B
Fuse, Industrial / Power, Class aR, 150 A, 150 VAC, 150 VDC, 24.5mm x 69mm, 0.964" x 2.71"""
Manufacturer:Eaton
Product Category:
Circuit Protection, Fuses, Industrial & Power Fuses
Avnet Manufacturer Part #: FWA-150B
Secondary Manufacturer Part#: FWA-150B
- RoHS 10 Compliant
- Tariff Charges
- Excellent DC performance
- Low arc voltage and low energy let-through
- Low watts loss
- Superior cycling capability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Very Fast Acting | ||
| 100 kA @ 150 VAC, 20 kA @ 150 VAC, 100 kA @ 80 VDC, 20 kA @ 150 VDC | ||
| 150 A | ||
| 0.964" x 2.71""" | ||
| 24.5mm x 69mm | ||
| Class aR | ||
| Bolt On | ||
| FWA Series | ||
| 150 V | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536100040 |
| Schedule B: | 8536100040 |