FNM-20
Fuse, Industrial / Power, Class CC, 20 A, 250 VAC, 10.3mm x 38.1mm, 13/32" x 1-1/2"", Time Delay"
Click image to enlarge
Manufacturer:Eaton
Product Category:
Circuit Protection, Fuses, Industrial & Power Fuses
Avnet Manufacturer Part #: FNM-20
Secondary Manufacturer Part#: FNM-20
- RoHS 10 Compliant
- Tariff Charges
Time-delay supplemental fuse. For superior protection, Eaton recommends upgrading to Bussmann series Low-Peak Class CC fuses. See data sheet No. 1023.
- Color coded green for 250Vac maximum voltage rating
- Melamine tube construction
- Nickel-plated endcaps
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Time Delay | ||
| 10 kA @ 250 VAC | ||
| 20 A | ||
| 13/32" x 1-1/2""" | ||
| 10.3mm x 38.1mm | ||
| Class CC | ||
| Holder Mount | ||
| FNM Series | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536100040 |
| Schedule B: | 8536100040 |