PDP SEO Portlet

DRQ73-2R2-R

Inductor, Coupled, 2.2 uH, 16.7 Milliohm, 4.11 A, 7.6mm x 7.6mm x 3.55mm

Manufacturer:Eaton
Avnet Manufacturer Part #: DRQ73-2R2-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lead free, RoHS compliant
  • 125°C maximum total operating temperature
  • Dual winding inductors that can be used as either a single inductor, or in coupled inductor/transformer applications (1:1 turns ratio)
  • Four sizes of shielded drum core inductors
  • Windings can be connected in series or parallel, offering a broad range of inductance and current ratings
  • Peak current ratings from 0.13 to 56 amps
  • RMS current ratings from 0.128 to 17.9 amps
  • Inductance ratings from 0.33µH to 4.02mH
  • Surface mount
  • 200Vac Isolation between windings
  • Ferrite core material

Technical Attributes

Find Similar Parts

Description Value
0.0167 ohm
0.0167 ohm
2.2 uH/m - Do Not Use
20%
null
Surface Mount
null
null
null
null
null
null
null
null
4.11 A
null
5.52 A
5.52 A
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  8,100
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:1350  Mult:1350  
Need More?
USD $:
$ 0.52931
1350+
$0.52931
SubTotal:
$714.57