PDP SEO Portlet

BK/GMQ-2

Fuse, Industrial / Power, 2 A, 300 VAC, Time Delay

Manufacturer:Eaton
Avnet Manufacturer Part #: BK/GMQ-2
Secondary Manufacturer Part#: BK-GMQ-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • GMQ fuse mounts in type HLQ size rejection (size limiting) carrier (prevents overfusing)
  • HLQ carrier comes with 6” of #18 red insulated solid copper wire attached to the line side
  • Customer inserts a #18 insulated solid copper wire into load side receptacle
  • Size of type GMQ fuses varies with ampere ratings
  • Fuse and knob are an integral one-piece unit. There are no replacement knobs (caps)
  • Units can be panel mounted with a separate steel clip. For the knockout hole (see above), choose #BK/A-104. For the keyhole punch type hole, choose #6374 for panels 0.043” to 0.062” thick, or #4909 for panels 0.030” to 0.042” thick
  • Do not put tension on line (rear) termianl of fuleholder

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100020
Schedule B: 8536100020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$13.91429
200+
$13.16216
400+
$12.8968
800+
$12.831
1600+
$12.7652