PDP SEO Portlet

US1JDF-13

Fast / Ultrafast Diode, 600 V, 1 A, Single, 1.7 V, 75 ns, 30 A

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: US1JDF-13
Secondary Manufacturer Part#: US1JDF-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The US1JDF and US1MDF are rectifiers packaged in the low profile D-FLAT package. Providing ultra-fast recovery time for high efficiency, this device is ideal for use in general rectification applications.

  • Glass Passivated Die Construction
  • Ultra-Fast Recovery Time for High Efficiency
  • Surge Overload Rating to 30A Peak
  • High Current Capability
  • Low Profile Design, Package Height Less than 1.1mm
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
1
D-FLAT
Single
30
1.7
2
150 °C
600
75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.06625
20000+
$0.06591
40000+
$0.06557
80000+
$0.06523
160000+
$0.0649