PDP SEO Portlet

US1G-13-F

Fast / Ultrafast Diode, 400 V, 1 A, Single, 1.3 V, 50 ns, 30 A

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: US1G-13-F
Secondary Manufacturer Part#: US1G-13-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The US1G-13-F is a surface-mount Ultra-fast Rectifier with moulded plastic case and lead-free solderable matte tin-finish as per MIL-STD-202 standard.

  • Polarity is cathode band or cathode notch
  • Glass-passivated die construction
  • Ultra-fast recovery time for high efficiency
  • High current capability
  • Ideally suited for automated assembly
  • Halogen and antimony-free - Green device
  • Moisture sensitivity level 1 as per J-STD-020
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
1 A
DO-214AC (SMA)
Single
30 A
1.3 V
2
150 °C
400 V
50 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  20000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.03846
10000+
$0.0375
20000+
$0.03658
40000+
$0.03571
80000+
$0.03529