PDP SEO Portlet

RS2J-13-F

Standard Recovery Diode, 600 V, 1.5 A, Single, 1.3 V, 250 ns, 50 A

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: RS2J-13-F
Secondary Manufacturer Part#: RS2J-13-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass Passivated Die Construction
  • Fast Recovery Time For High Efficiency
  • Surge Overload Rating to 50A Peak
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)

Technical Attributes

Find Similar Parts

Description Value
1.5
DO-214AA (SMB)
Single
50
1.3
2
150 °C
600
250

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.11368
6000+
$0.1131
12000+
$0.11252
24000+
$0.11194
48000+
$0.11136