PDP SEO Portlet

RS2DA-13-F

Diode Switching 200V 1.5A 2-Pin SMA T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: RS2DA-13-F
Secondary Manufacturer Part#: RS2DA-13-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass Passivated Die Construction
  • Fast Recovery Time For High Efficiency
  • Surge Overload Rating to 50A Peak
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)

Technical Attributes

Find Similar Parts

Description Value
1.5
DO-214AC (SMA)
Single
50
1.3
2
150 °C
200
150

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.08624
10000+
$0.0858
20000+
$0.08536
40000+
$0.08492
80000+
$0.08448