RS1MSWFMQ-7
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: RS1MSWFMQ-7
Secondary Manufacturer Part#: RS1MSWFMQ-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| SOD-123F | ||
| Single | ||
| 25 A | ||
| 1.3 V | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 1 kV | ||
| 148 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |