RS1A-13-F
Diode Switching 50V 1A 2-Pin SMA T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: RS1A-13-F
Secondary Manufacturer Part#: RS1A-13-F
- RoHS 10 Compliant
- Tariff Charges
The RS1A-13-F is a surface-mount Fast Recovery Rectifier with moulded plastic case and solderable matte tin annealed over copper alloy terminals. Ideally suited for automated assembly.
- Glass passivated die construction
- Band or notch denotes the polarity
- UL94V-0 Case flammability rating
- Fast-recovery time for high-efficiency
- Halogen and antimony free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| DO-214AC (SMA) | ||
| Single | ||
| 30 A | ||
| 1.3 V | ||
| 2 | ||
| 150 °C | ||
| 50 V | ||
| 150 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |