PR1504-T
Diode Switching 400V 1.5A 2-Pin DO-15 T/R
- RoHS 10 Compliant
- Tariff Charges
- Glass Passivated Die Construction
- Fast Switching for High Efficiency
- Surge Overload Rating to 50A Peak
- Low Reverse Leakage Current
- Lead Free Finish, RoHS Compliant
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
1.5 | ||
DO-15 | ||
Single | ||
50 | ||
1.2 | ||
2 | ||
150 °C | ||
400 | ||
150 |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8541100080 |
Schedule B: | 8541100080 |