PDP SEO Portlet

PR1503-T

Diode Switching 200V 1.5A 2-Pin DO-15 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PR1503-T
Secondary Manufacturer Part#: PR1503-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass Passivated Die Construction
  • Fast Switching for High Efficiency
  • Surge Overload Rating to 50A Peak
  • Low Reverse Leakage Current
  • Lead Free Finish, RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
1.5
DO-15
Single
50
1.2
2
150 °C
200
150

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: