PDP SEO Portlet

PR1006G-T

Standard Recovery Diode, 800 V, 1 A, Single, 1.3 V, 500 ns, 30 A

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PR1006G-T
Secondary Manufacturer Part#: PR1006G-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass Passivized Die Construction
  • Fast Switching for High Efficiency
  • Surge Overload Rating to 30A Peak
  • Low Reverse Leakage Current
  • Lead-Free Finish; RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
1
DO-41
Single
30
1.3
2
150 °C
800
500

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.04692
10000+
$0.04575
20000+
$0.04463
40000+
$0.04357
80000+
$0.04306