PDP SEO Portlet

PR1005G-T

Diode Switching 600V 1A 2-Pin DO-41 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PR1005G-T
Secondary Manufacturer Part#: PR1005G-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass Passivated Die Construction
  • Fast Switching for High Efficiency
  • Surge Overload Rating to 30A Peak
  • Low Reverse Leakage Current
  • Lead-Free Finish; RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
1
DO-41
Single
30
1.3
2
150 °C
600
250

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.06958
10000+
$0.06922
20000+
$0.06887
40000+
$0.06852
80000+
$0.06816