PDP SEO Portlet

PR1001G-T

Diode Switching 50V 1A 2-Pin DO-41 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PR1001G-T
Secondary Manufacturer Part#: PR1001G-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass Passivated Die Construction
  • Fast Switching for High Efficiency
  • Surge Overload Rating to 30A Peak
  • Low Reverse Leakage Current
  • Lead-Free Finish; RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.05684
10000+
$0.05655
20000+
$0.05626
40000+
$0.05597
80000+
$0.05568