PDP SEO Portlet

PI49FCT32803LEX

Clock Buffer, Driver, 133 MHz, 7 Outputs, 2.97 V to 3.63 V, 16 Pins, TSSOP

Manufacturer:Diodes Incorporated
Product Category: ICs, Clock, Clock Buffers
Avnet Manufacturer Part #: PI49FCT32803LEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low skew: < 200ps
  • Fast switching frequency >133 MHz
  • Fast output rise/fall time < 1.5ns
  • Low propagation delay < 2.5ns
  • Low input capacitance < 6.0pF
  • 5V Tolerant input, Rail-to-Rail CMOS outputs
  • Industrial Temperature: –40°C to +85°C
  • 3.3V ±10% operation
  • Packages (Pb-free & Green available):
    • 16-pin 150-mil wide QSOP (Q)
    • 16-pin 173-mil wide TSSOP (L)

Technical Attributes

Find Similar Parts

Description Value
null
null
133 MHz
null
null
MSL 1 - Unlimited
1 Input
null
16 Pins
85 °C
-40 °C
CMOS
null
null
3.63 VDC
2.97 VDC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.98
2500+
$0.98
5000+
$0.975
10000+
$0.97
20000+
$0.965
40000+
$0.96
SubTotal:
$2,450.00