PI49FCT20807QEX
Clock Buffer, 150 MHz, 10 Outputs, 2.3 V to 2.7 V, 20 Pins, QSOP
Manufacturer:Diodes Incorporated
Product Category:
ICs, Clock, Clock Buffers
Avnet Manufacturer Part #: PI49FCT20807QEX
- RoHS 10 Compliant
- Tariff Charges
- High Frequency >150 MHz
- High-speed, low-noise, non-inverting 1-10 buffer
- Low-skew (<150ps) between any two output clocks
- Low duty cycle distortion <300ps
- Low propagation delay <3.5ns
- Multiple VDD, GND pins for noise reduction
- 2.5V supply voltage and 3V tolerant input
- Packaging (Pb-free & Green available):
- 20-pin SSOP (H)
- 20-pin QSOP (Q)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| 150 MHz | ||
| null | ||
| null | ||
| MSL 1 - Unlimited | ||
| 1 Input | ||
| null | ||
| 20 Pins | ||
| 85 °C | ||
| -40 °C | ||
| CMOS | ||
| null | ||
| null | ||
| 2.7 VDC | ||
| 2.3 VDC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |