PDP SEO Portlet

PI49FCT20807QE

Clock Buffer, 150 MHz, 10 Outputs, 2.3 V to 2.7 V, 20 Pins, QSOP

Manufacturer:Diodes Incorporated
Product Category: ICs, Clock, Clock Buffers
Avnet Manufacturer Part #: PI49FCT20807QE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Frequency >150 MHz
  • High-speed, low-noise, non-inverting 1-10 buffer
  • Low-skew (<150ps) between any two output clocks
  • Low duty cycle distortion <300ps
  • Low propagation delay <3.5ns
  • Multiple VDD, GND pins for noise reduction
  • 2.5V supply voltage and 3V tolerant input
  • Packaging (Pb-free & Green available):
    • 20-pin SSOP (H)
    • 20-pin QSOP (Q)

Technical Attributes

Find Similar Parts

Description Value
null
null
150 MHz
null
null
1 Input
null
null
85 °C
-40 °C
CMOS
null
null
2.7 VDC
2.3 VDC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:55  Mult:55  
Need More?
USD $:
$ 1.2544
55+
$1.2544
110+
$1.248
220+
$1.2416
440+
$1.2352
880+
$1.2288
SubTotal:
$68.99