PDP SEO Portlet

PI49FCT20802QE

Clock Buffer, 5 Outputs, 2.3 V to 2.7 V, 16 Pins, QSOP

Manufacturer:Diodes Incorporated
Product Category: ICs, Clock, Clock Buffers
Avnet Manufacturer Part #: PI49FCT20802QE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Frequency >150 MHz
  • High-speed, low-noise, non-inverting clock buffer – PI49FCT20802 is a 1:5 buffer – PI49FCT20803 is a 1:7 buffer
  • Low skew < 150ps, Low duty cycle distortion < 300ps
  • Low propagation delay < 3.5ns
  • Multiple VDD, GND pins for noise reduction
  • 2.5V supply voltage and 3V tolerant input
  • Packages (Pb-Free & Green):
    • 16-pin TSSOP (L)
    • 16-pin QSOP (Q)

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
1 Input
null
null
85 °C
-40 °C
CMOS
null
null
2.7 VDC
2.3 VDC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:97  Mult:97  
Need More?
USD $:
$ 1.2348
97+
$1.2348
194+
$1.19925
388+
$1.1931
776+
$1.18695
1552+
$1.152
SubTotal:
$119.78