PDP SEO Portlet

PI3HDMI521FBEX

Source-Side Switch with ARC and Fast Switching 48-Pin LQFP

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI3HDMI521FBEX
Secondary Manufacturer Part#: PI3HDMI521FBEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PI3HDMI521 is 2:1 ActiveEyE™ switch that supports HDMI 1.4 specification with 3.4 Gbps data rate .It supports backward compatibility to the DIV 1.0 standard. The i2c programing function helps to save the extra requirement Of GPIO control pins or control chip and provide optimized trace routing and component reduction.The termination setting at TMDS inputs helps to avoid the compatibilty issue caused by non standard HDMI source to determine the connection status of TMDS channel with proper termination voltage setting . the output termination setting programmable supports double termination to ease the reflection caused by improper impedance matching and jittery signals. PI3HDMI521 also integrated audio return channel and for HDMI switching.

HDMI 1.4 compliant 2:1 ActiveEyE ™ sink side switch Operation up to 3.4 Gbps per lane (340Mhz Pixel clock) for 4k x 2k@24Hz,3D vedio format (180p,1080i, and 720p) Supports up to 48 bit per pixel deep color™ Integrated audio return channel(ARC) and Rx sense function Fast switching between 2 HDMI Input ports Programable equalizer ,Pre-Emphasis and amplitude setting to achive optimized HDMI signal integrity Each input can be AC coupled or DC, while the output will maintain TDMS complaints current steering signals RX -sense detector for power down mode support when the 50 ohm is not present in the incoming side Squelch function to save power when TMDS input clock frequency is less than 10 MHz Integrated ESD protection on I/O pins to connector,8 KV Contact per IEC61000-4-2, level 4,8 KV hbm Industrial Temperature Coverage 48 contacts LQFP(FB)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.76979
4000+
$0.76586
8000+
$0.76194
16000+
$0.75801
32000+
$0.75408