PDP SEO Portlet

PI3HDMI431ARZLEX

Active HDMI Compatible Switch 64-Pin TQFN EP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI3HDMI431ARZLEX
Secondary Manufacturer Part#: PI3HDMI431ARZLEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI3HDMI431AR 3:1 active switch circuit is targeted for high-resolution video networks that are based on DVI/HDMITM standards and TMDS signal processing. The PI3HDMI431AR is an active 3 TMDS to 1 TMDS receiver switch with Hi-Z outputs. The device receives differential signals from selected video components and drives the video display unit. It provides three controllable output swings that can be controlled through a single bit. The allowable output swings are 500mV, 750mV and 1000mV. This solution also provides a unique advanced pre-emphasis technique to increase rise and fall times which are reduced during transmission across long distances. Each complete HDMITM/DVI channel also has slower speed, side band signals, that are required to be switched. Pericom’s solution provides a complete solution by integrating the side band switch together with the high speed switch in a single solution. Using Equalization at the input of each of the high speed channels, Pericom can successfully eliminate deterministic jitter caused by long cables from the source to the sink. The elimination of the deterministic jitter allows the user to use much longer cables (up to 25 meters). The maximum DVI/HDMITM Bandwidth of 2.5 Gbps provides 12- bit deep color support, which is offered by HDMITM revision 1.3. Due to its active uni-directional feature, this switch is designed for usage only for the video receiver’s side. For consumer video networks, the device sits at the receiver’s side to switch between multiple video components, such as PC, DVD, STB, D-VHS, etc. The PI3HDMI431AR is the industry’s fi rst active DVI/HDMITM switch compatible with HDMITM 1.1, 1.2, and 1.3 which ensures transmitting high-bandwidth video streams from video components to the display unit.

Supply voltage, VDD = 3.3V ±5% Each Port is compatible w/ DVI, HDMITM 1.1, HDMITM 1.2 or HDMITM 1.3 signals Supports both AC-coupled and DC-coupled inputs Deep ColorTM Support High Performance, up to 2.5 Gbps per channel Switching support for 3 side band signals (SCL, SDA and HPD) 5V Tolerance on all side band signals SCL, SDA, and HPD pins are the only pins that can support HOT INSERTION Integrated 50-ohm (±10%) termination resistors at each high speed signal input Confi gurable output swing control (500mV, 750mV, 1000mV) Confi gurable Pre-Emphasis levels (0dB, 1.5dB, 3.5dB, & 6.0dB) Confi gurable De-Emphasis (0dB, -3.5dB, -6.0dB, -9.5dB) Optimized Equalization Single default setting will support all cable lengths 12kV HBM ESD protection on all high speed data channels Propagation delay = 2ns High Impedance Outputs when disabled Packaging (Pb-free & Green): 64-contact TQFN (ZL64)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: