PDP SEO Portlet

PI2PCIE412-DZHE

Analog MUX Quad 2:1 2V 42-Pin TQFN EP

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI2PCIE412-DZHE
Secondary Manufacturer Part#: PI2PCIE412-DZHE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI2PCIE412-D is an 8 to 4 differential channel multiplexer/demultiplexer switch. This solution can switch 2 full PCI Express lanes to one of two locations. Using a unique design technique, Pericom has been able to minimize the impedance of the switch such that the attenuation observed through the switch is negligible. The unique design technique also offers a layout targeted for PCI Express signals, which minimizes the channel to channel skew as well as channel to channel crosstalk as required by the PCI Express specification.

4 Differential Channel, 2:1 Mux/DeMux PCI Express signal compliance Low Bit-to-Bit Skew , 10ps max (between '+' and '-' bits) Low Crosstalk: -65dB@10 MHz Low Off Isolation: -65dB@10 MHz VCC Operating Range: +1.5V to +2.0V ESD Tolerance: 8kV HBM I/O; 2kV HBM select pin Low channel-to-channel skew, 35ps max Packaging (Pb-free & Green): 42-contact, TQFN (ZH42)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:369  Mult:41  
USD $: