PDP SEO Portlet

PI2DPX1066XUAEX

USB Linear ReDriver 3.2 Gen2 10Gbps 4 Channel 32-Pin X2QFN T/R

Manufacturer:Diodes Incorporated
Product Category: ICs, Interfaces, IC USB Interfaces
Avnet Manufacturer Part #: PI2DPX1066XUAEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PI2DPX1066XUAEX is a USB-C DP-Alt linear redriver with AUX-SBU switch. It is a non-blocking USB Type-C DP-Alt mode linear Redriver™ in 4-to-4 configuration operated by 1.8v power supply. It supports four operation modes through I2C bus setting for USB3.2 Gen2, USB3.2 Gen2/2-lane DP1.4/DP2.0 (UHBR10), 4-lane DP1.4/DP2.0 (UHBR10) or USB3.2 Gen2x2 with speed up to 10Gbps per channel. It swaps the high speed channels under the flip and non-flip plug in compliance to Type-C connector with the integrated AUX crossbar switch for SBU pins. The CTLE equalizers are implemented at the inputs of the Redriver to compensate for the channel loss and reduce the ISI jitters. The programmable flat gain and linearity adjustments support the eye diagram opening. Applications include laptop PCs, desktop PCs, gaming consoles, VR/AR goggles, active cables.

  • Default USB Type-C safe state (Hi-Z) after power-on
  • Ultra low latency (< 300ps) for better interoperability and data throughput
  • Individual controls on CTLE gain, flat gain and output linearity
  • Integrated AUX channel crossbar switch for side band signal
  • Type-C connector flip and non-flip plug support, I2C server support with speed up to 1MHz
  • Very low USB and DisplayPort active mode and power saving mode operation
  • Single power supply: 1.8V +/-5%
  • Industrial temperature support: -40°C to +85°C
  • 32-pin, 2.85x4.5mm (X2QFN) package

Technical Attributes

Find Similar Parts

Description Value
10 Gbps
X2QFN
32 Pins
null
85 °C
-40 °C
null
null
1.89 MV
1.71 MV
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 48 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
Need More?
USD $:
$ 2.3958
3500+
$2.3958
7000+
$2.3837
14000+
$2.3716
28000+
$2.3595
56000+
$2.3474
SubTotal:
$8,385.30