PDP SEO Portlet

PAM8904JER

Audio Power Amplifier, D, 1 Channels, 2.3V to 5.5V, UQFN, 16 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PAM8904JER
Secondary Manufacturer Part#: PAM8904JER
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PAM8904JER is a piezo sounder driver with an integrated charge pump boost converter. The PAM8904 is capable of driving a ceramic/piezo sounder with 24VPP from a 5.5V power supply. The boost converter operates at a fixed frequency of 1.0MHz and provides a 12V output with a minimum number of external components. The PAM8904 can drive up to 15nF loading. Diodes Incorporated’s unique drive technology provides a small inrush current, low EMI and high efficiency. The PAM8904 includes built-in automatic shutdown and wake-up that guarantees longer battery life. The PAM8904 features thermal shutdown, overcurrent protection, overvoltage protection and undervoltage lock-out. Applications include health care systems, alarm clocks, security devices, and home appliances.

  • Supply voltage range from 1.8V to 5.5V
  • 18VPP output from a 3V supply
  • Integrated boost converter generates up to 12V supply
  • No voltage cross output at shutdown mode
  • Low current consumption, automatic standby and wake-up control
  • Shutdown current is 1µA max at DIN = 0V
  • Shutdown delay time is 42ms typ at DIN = H- > L
  • Output short-circuit current is 40mA typ
  • Operating free-air temperature range from -40 to +85°C
  • U-QFN3030-16 (type B) package

Technical Attributes

Find Similar Parts

Description Value
Class-AB
Speaker
Single
Gold over Nickel Palladium
260
Surface Mount
7.9 mA
-40 to 85 °C
Single-Ended
1-Channel Mono
16UQFN
16
Single Supply
3 x 3 x 0.58
No
Industrial
UQFN
1.8V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.36649
6000+
$0.3592
12000+
$0.35405
24000+
$0.34904
48000+
$0.339