PDP SEO Portlet

PAM2800AABR

LED DRVR 1-CH 0.35A 5-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PAM2800AABR
Secondary Manufacturer Part#: PAM2800AABR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PAM2800 is a high power white LED driver with 350mA constant rated source current. It features high efficiency and low quiescent current, making it ideal for battery powered applications.

  • High Efficiency 92%
  • Up to 350mA Constant Source Current
  • Low Quiescent Current: Typ. 65µA
  • 0.5µA Shutdown Current
  • Short Circuit Protection
  • Open Load LED Protection
  • Thermal Protection
  • Space Saving Package SOT23-5
  • Pb-Free Package

Technical Attributes

Find Similar Parts

Description Value
5.5 V
3.6 V
None
0.3 A
Surface Mount
MSL 3 - 168 hours
1
-40 to 125 °C
0.35 A
Constant Current
5SOT-23
5
3.1(Max) x 1.8(Max) x 1(Max)
Extended Industrial
SOT-23
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1287
6000+
$0.12805
12000+
$0.1274
24000+
$0.12675
48000+
$0.1261