PDP SEO Portlet

LMV324TSG-13

Operational Amplifier, Quad, 4 Channels, 1 MHz, 1 V/µs, 2.7V to 5.5V, TSSOP, 14 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: LMV324TSG-13
Secondary Manufacturer Part#: LMV324TSG-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LMV324TSG-13 is a low voltage general purpose quad Operational Amplifier with rail-to-rail output. It is designed to effectively reduce space at low voltage levels. This device has the capability of rail-to-rail output swing and input common-mode voltage range includes ground. It can also achieve an efficient speed-to-power ratio, utilizing 1MHz bandwidth and 1V/µs slew rate at a low supply current. Reducing noise pickup and increasing signal integrity can be achieved by placing the device close to the signal source.

  • Crossover distortion eliminated
  • 340µA Typical low supply current

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.5@5V uA
9@5V mV
Surface Mount
MSL 3 - 168 hours
4
1.1@5V mA
5.5 V
-40 to 85 °C
14TSSOP
14
Single
5.1 x 4.5 x 1.05 mm
No
Rail to Rail Output
TSSOP
2.7V to 5.5V
General Purpose Amplifier
1 MHz
1@5V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  25000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.18911
5000+
$0.18772
10000+
$0.18476
20000+
$0.1819
40000+
$0.17976