ES3CB-13-F
Fast / Ultrafast Diode, 150 V, 3 A, Single, 900 mV, 25 ns, 100 A
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: ES3CB-13-F
- RoHS 10 Compliant
- Tariff Charges
- Glass Passivated Die Construction
- Super-Fast Recovery Time For High Efficiency
- Surge Overload Rating to 100A Peak
- Ideally Suited for Automated Assembly
- Lead Free Finish/RoHS Compliant
- Green Molding Compound (No Halogen and Antimony)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| DO-214AA (SMB) | ||
| null | ||
| 100 A | ||
| 900 mV | ||
| null | ||
| 150 °C | ||
| 100 A | ||
| null | ||
| null | ||
| 150 V | ||
| 25 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |