PDP SEO Portlet

ES2BA-13-F

Fast / Ultrafast Diode, Superfast, 100 V, 2 A, Single, 920 mV, 25 ns, 50 A

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ES2BA-13-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ES2BA-13-F is a surface-mount, super-fast rectifier.

  • Glass passivated die construction
  • Super-fast recovery time for high efficiency
  • RMS reverse voltage is 70V at TA = +25°C
  • Average rectified output current is 2.0A at TT = +110°C
  • Forward voltage is 0.92V at IF = 2.0A, TA = 25°C
  • Peak reverse current at rated DC blocking voltage is 5.0µA at TA = 25°C
  • Typical total capacitance is 25pF at TA = 25°C
  • Reverse recovery time is 25ns at TA = 25°C
  • SMA case
  • Operating and storage temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
2 A
DO-214AC (SMA)
null
50 A
920 mV
null
150 °C
50 A
null
null
100 V
25 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  35,000
Ships in 1 bus. day
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.10654
5000+
$0.10654
10000+
$0.10388
20000+
$0.10134
40000+
$0.09893
80000+
$0.09776
SubTotal:
$532.70