ES2B-13-F
Fast / Ultrafast Diode, 100 V, 2 A, Single, 920 mV, 25 ns, 50 A
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: ES2B-13-F
- RoHS 10 Compliant
- Tariff Charges
- Glass Passivated Die Construction
- Super-Fast Recovery Time For High Efficiency
- Surge Overload Rating to 50A Peak
- Ideally Suited for Automated Assembly
- Lead Free Finish/RoHS Compliant
- Green Molding Compound (No Halogen and Antimony)
- RMS Reverse Voltage 70VR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 A | ||
| DO-214AA (SMB) | ||
| null | ||
| 50 A | ||
| 920 mV | ||
| null | ||
| 150 °C | ||
| 50 A | ||
| null | ||
| null | ||
| 100 V | ||
| 25 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |