PDP SEO Portlet

DT1240-04LP-7

ESD Protection Device, 11 V, UDFN2510, 10 Pins, 5.5 V, 350 mW

Manufacturer:Diodes Incorporated
Product Category: Diodes, ESD Protection Devices
Avnet Manufacturer Part #: DT1240-04LP-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Clamping Voltage: 9V at 10A 100ns, TLP 9.4V at 5.5A 8µs/20µs
  • IEC 61000-4-2 (ESD): Air — ±16kV, Contact — ±14kV
  • IEC 61000-4-5 (Lightning): ±5.5A (8/20µs)
  • 4 Channels of ESD protection
  • Low Channel Input Capacitance of 0.55pF Typical
  • TLP Dynamic Resistance: 0.25?
  • Typically Used for High Speed Ports such as USB 2.0, USB 3.0
  • DVI, HDMI, Ethernet Port, IEEE, MDDI, PCI Express, SATA/eSATA
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
6 VAC
0.65 pF
11 MV
null
null
6 VAC
4 Lines
null
150 °C
-55 °C
5.5 MV
5.5 A
null
350 mW
null
null
null
5.5 VAC
Unidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 32 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.06786
3000+
$0.06786
6000+
$0.06419
12000+
$0.0625
24000+
$0.0609
48000+
$0.06014
SubTotal:
$203.58