PDP SEO Portlet

DF02S-T

Bridge Rectifier, Single Phase, 200 V, 1 A, DFS, 4 Pins, 1.1 V

Manufacturer:Diodes Incorporated
Product Category: Diodes, Bridge Rectifiers
Avnet Manufacturer Part #: DF02S-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass Passivated Die Construction
  • Low Forward Voltage Drop, High Current Capability
  • Surge Overload Rating to 50A Peak
  • Designed for Surface Mount Application
  • Lead-Free Finish; RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
1 A
SMD
Surface Mount
50 A
1.1 V
Single Phase
null
150 °C
50 A
null
200 V
140 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
Need More?
USD $:
$ 0.11241
1500+
$0.11241
3000+
$0.11183
6000+
$0.11126
12000+
$0.11069
24000+
$0.11011
SubTotal:
$168.61