PDP SEO Portlet

BCR430UW6-7

Low Dropout Voltage Linear LED Driver 42V 95mA 6-Pin SOT-26 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BCR430UW6-7
Secondary Manufacturer Part#: BCR430UW6-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BCR430UW6-7 is a monolithically integrated linear LED controller. It is designed to function as a constant current regulator (CCR) for linear LED driving. This device operates over a voltage range of 5V to 42V and regulates the output LED current upto 100

  • Output current, set by REXT is 95.3mA typical at (REXT = 6.49Kohm)
  • Thermal protection reduces LED current at elevated temperature
  • No external capacitors required for stable operation, LED dimming using PWM
  • Supply current is

Technical Attributes

Find Similar Parts

Description Value
Constant Current

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.11429
6000+
$0.10811
12000+
$0.10526
24000+
$0.10256
48000+
$0.1