PDP SEO Portlet

BCR421UW6-7

LED Driver, Single Output, Constant Current, Linear, 18V, 500mA, SOT-26

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BCR421UW6-7
Secondary Manufacturer Part#: BCR421UW6-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BCR421UW6-7 is a linear LED constant current regulator. It monolithically integrates transistors, diodes, and resistors to function as a constant current regulator (CCR) for linear LED driving. The device regulates with a preset 10mA nominal that can be adjusted with an external resistor up to 350mA. It is designed for driving LEDs in strings and will reduce current at increasing temperatures to self-protect. Operating as a series linear CCR for LED string current control, it can be used in multiple applications, as long as the maximum supply voltage to the device is < 40V. With low-side control, the BCR421U has an Enable (EN) pin which can be pulse-width modulated (PWM) up to 25kHz by a microcontroller for LED dimming. The constant current regulation (CCR) in automotive interior lighting, emergency lighting, signage, advertising, and decorative/architectural lighting, retail lighting in fridges, freezer cases, and vending machines.

  • LED constant current regulator using NPN emitter-follower with emitter resistor to current limit
  • IOUT up to 350mA adjustable with an external resistor
  • Negative temperature coefficient (NTC) reduces IOUT with increasing temperature
  • Parallel devices to increase regulated current
  • Collector-emitter breakdown voltage is 40V min at IC=1mA, TA=+25°C
  • DC current gain is 350 ohm typ at IC=50mA; VCE=1V, TA=+25°C
  • Voltage drop (VREXT) is 0.95V typ at IOUT=10mA, TA=+25°C
  • Minimum output voltage is 1.4V typ at IOUT > 18mA, TA=+25°C
  • SOT26 package
  • Maximum operating junction and storage temperature range from -65 to +150°C

Technical Attributes

Find Similar Parts

Description Value
40 V
1.4 V
PWM
0.009 A
Surface Mount
MSL 1 - Unlimited
1
-55 to 150 °C
0.011 A
Constant Current
40 V
1.4 V
6SOT-26
T/R
Constant Current
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0946
6000+
$0.09272
12000+
$0.09138
24000+
$0.09009
48000+
$0.0875