BCR420UW6-7
Linear LED Driver, 1.4 V to 40 V, 11 mA, 40 V, 6 Pins, SOT-26
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Drivers & Controllers, Linear LED Drivers
Avnet Manufacturer Part #: BCR420UW6-7
Secondary Manufacturer Part#: BCR420UW6-7
- RoHS 10 Compliant
- Tariff Charges
The BCR420U and BCR421U monolithically integrate transistors, diodes and resistors to function as a Constant Current Regulator (CCR) for linear LED driving. The device regulates with a preset 10mA nominal that can be adjusted with an external resistor up
- LED Constant Current Regulator using NPN Emitter-Follower with Emitter Resistor to Current Limit
- IOUT - 10mA ± 10% Constant Current (Preset)
- IOUT up to 350mA Adjustable with an External Resistor
- VOUT - 40V Supply Voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 1.4 V | ||
| None | ||
| Matte Tin | ||
| 260 | ||
| 0.009 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 85 °C | ||
| Constant Current | ||
| 40 V | ||
| 1.4 V | ||
| 6SOT-26 | ||
| 6 | ||
| 3 x 1.6 x 1.1 | ||
| Military | ||
| SOT-26 | ||
| 10 kHz | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |