PDP SEO Portlet

BCR401UW6-7

LED Driver 1-Ch 1 LEDs PWM 40V 6-Pin SOT-26 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BCR401UW6-7
Secondary Manufacturer Part#: BCR401UW6-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 V
1.4 V
PWM
Matte Tin
260 °C
Surface Mount
MSL 1 - Unlimited
1
1
-55 to 150 °C
10 mA
Constant Current
40 V
6SOT-26
6
3 x 1.6 x 1.1 mm
Automotive
SOT-26
25 kHz
Constant Current
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  33000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1232
6000+
$0.1184
12000+
$0.1136
24000+
$0.1088
48000+
$0.1068