BCP5616TC
Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-223 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BCP5616TC
- RoHS 10 Compliant
- Tariff Charges
- BVCEO > 80V
- IC = 1A High Continuous Collector Current
- ICM = 2A Peak Pulse Current
- 2W Power Dissipation
- Low Saturation Voltage VCE(sat) < 500mV @ 0.5A
- Gain Groups 10 and 16
- Complementary PNP Types: BCP51, 52 and 53
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mV | ||
| 80 V | ||
| 1 A | ||
| 100 hFE | ||
| MSL 1 - Unlimited | ||
| 4 Pins | ||
| 150 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| NPN | ||
| 150 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290065 |
| Schedule B: | 8541290080 |