BC846B-13-F
Bipolar (BJT) Single Transistor, NPN, 65 V, 100 mA, 350 mW, SOT-23, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC846B-13-F
- RoHS 10 Compliant
- Tariff Charges
BC846B-13-F is a NPN small signal transistor.
- For switching and AF amplifier applications
- Power dissipation is 310mW at TA = +25°C
- Collector-base breakdown voltage is 80V min at IC = 10µA, TA = +25°C
- Collector cutoff current is 15nA max at VCB = 30V, TA = +25°C
- Input impedance is 4.5kohm typ at IC = 2.0mA, VCE = 5V, f = 1.0kHz
- Output capacitance is 3pF typ at VCB = 10V, f = 1.0MHz, TA = +25°C
- Transition frequency is 300MHz typ at VCE = 5V, IC = 10mA, f = 100MHz
- Noise figure is 2dB typ at VCE = 5V, IC = 200µA, RS = 2kohm, f = 1kHz, ?f = 200Hz
- SOT23 package
- Operating and storage temperature range from -65 to +150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 600 mV | ||
| 65 V | ||
| 1.5 A | ||
| 200 hFE | ||
| 3 Pins | ||
| 150 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Through Hole | ||
| PNP | ||
| 300 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |