PDP SEO Portlet

AS2333S-13

Operational Amplifier, 2 Channels, 350 kHz, 0.12 V/µs, 1.8V to 5.5V, SOIC, 8 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AS2333S-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS2333S-13 is a dual CMOS operational amplifier designed with chopping stabilization technique. This product can provide ultra-low input offset voltage (8µV typical) and near zero-drift over time and temperature. This technique also eliminates 1/f noise and the crossover distortion present in most rail-to-rail input operational amplifiers. The high-precision, low quiescent current amplifier offers high impedance inputs that have a common-mode range 100mV beyond the rails, and a rail-to-rail output that swings within 50mV of the rails. The device is optimized for low voltage single supply application, especially for low-power high-precision applications. Typical applications include battery-powered instruments, handheld test equipment, medical instrumentation, sensor signal conditioning, low-voltage current sensing.

  • Rail-to-rail input and output
  • Supply voltage range from 1.8 to 5.5V
  • Input offset voltage is 8µV typ at VS=5V, TA=+25°C, VS=5.0V, RL=10kohm
  • Input offset voltage drift is 0.02µV/°C typ at TA=-40°C to +85°C
  • Power-supply rejection ratio is 1µV/V typ at VS=1.8V to 5.5V, TA=-40°C to +125°C
  • Input bias current is ±70pA typ at TA=+25°C, VS=5.0V, RL=10kohm
  • Gain-bandwidth product is 350kHz typ at CL=100p, TA=+25°C, VS=5.0V, RL=10kohm
  • Slew rate is 0.12V/µs typ at G=+1, TA=+25°C, VS=5.0V, RL=10kohm
  • SO-8 package
  • Operating ambient temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
Precision
350 kHz
SOIC
Surface Mount
70 pA
8 µV
2 Channels
8 Pins
125 °C
-40 °C
null
null
null
Rail - Rail Input / Output (RRIO)
0.12 kV/µs
5.5 MV
1.8 MV
1.8V to 5.5V, ± 900mV to ± 2.75V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.176
2500+
$0.176
5000+
$0.16649
10000+
$0.1621
20000+
$0.15795
40000+
$0.154
SubTotal:
$440.00