APX803L-12W5-7
Micro Power Voltage Detector 1.2V 5-Pin SOT-25 T/R
Manufacturer:Diodes Incorporated
Product Category:
ICs, Voltage Supervisors
Avnet Manufacturer Part #: APX803L-12W5-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0 ms | ||
| SOT-25 | ||
| Surface Mount | ||
| 1 Monitor | ||
| 5 Pins | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| Active-Low, Open-Drain, Open-Drain | ||
| null | ||
| null | ||
| null | ||
| 5.5 MV | ||
| 900 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |