PDP SEO Portlet

APX324TSG-13

OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: APX324TSG-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Guaranteed 2.7V and 5V performance
  • Crossover distortion eliminated
  • Operating temperature range (-40°C to +85°C)
  • Gain-bandwidth 1 MHz
  • Low supply current 340 µA Typ
  • Rail-to-rail output swing @ 10 kO V+ -10 mV, V- +10 mV
  • Input Common Mode Voltage Range (0 to V+-0.2V)
  • Manufactured in standard CMOS process
  • SOT353, SOT25, MSOP-8L, SOP-8L and TSSOP-14L: Available in “Green” Molding Compound (No Br, Sb)
  • Lead-free Finish / RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
General Purpose
1 MHz
TSSOP
Surface Mount
250 nA
7 mV
4 Channels
14 Pins
85 °C
-40 °C
null
null
null
Rail - Rail Input / Output (RRIO)
1 kV/µs
5.5 MV
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.2793
2500+
$0.2793
5000+
$0.27788
10000+
$0.27645
20000+
$0.27502
40000+
$0.2736
SubTotal:
$698.25