PDP SEO Portlet

APX321SEG-7

Operational Amplifier, RRIO, 1 Channels, 1 MHz, 1 V/µs, 2.5V to 5.5V, SOT-353, 5 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: APX321SEG-7
Secondary Manufacturer Part#: APX321SEG-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

APX321SEG-7 is a single operational amplifier. It is designed to effectively reduce cost and space at low voltage levels. This device has the capability of rail-to-rail output swing and input common-mode voltage range. Reducing noise pickup and increasing signal integrity can be achieved by placing the device close to the signal source. Typical applications include active filters, general purpose low voltage applications, general purpose portable devices.

  • Supply voltage range from 2.5 to 5.5V
  • Crossover distortion eliminated
  • Input common mode voltage range (0 to V+ -0.2V)
  • Manufactured in standard CMOS process
  • Input offset voltage is 1.7mV typ at TA=25°C, V+=2.7V, V-=0V, VCM=1.0V, VO=V+/2 and RL > 1Mohm
  • 5µV/°C typ (TA=25°C, V+=2.7V, VCM=1.0V, VO=V+/2, RL > 1Mohm) input offset voltage average drift
  • Input bias current is 10nA at TA=25°C, V+=2.7V, V-=0V, VCM=1.0V, VO=V+/2 and RL > 1Mohm
  • Common mode rejection ratio is 63dB typ at 0V = VCM = 2.4V, 2.7V DC supply
  • SOT353 package
  • Operating ambient temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.25@5V uA
7@5V mV
Surface Mount
MSL 3 - 168 hours
1
0.14@5V mA
5.5, 4.5, 5 V
-40 to 85 °C
5SOT-353
5
Single
2.2 x 1.35 x 1 mm
No
Rail to Rail Input/Output
SOT-353
2.5V to 5.5V
General Purpose Amplifier
1 MHz
1@5V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.11329
6000+
$0.11271
12000+
$0.11213
24000+
$0.11155
48000+
$0.11098